Manufacturer Part #
VS-HFA25TB60-M3
Ultrafast Soft Recovery Diode, 25 A 2L TO-220AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-2 (TO-220AC) Mounting Method:Through Hole | ||||||||||
| Date Code: | 2314 | ||||||||||
Product Specification Section
Vishay VS-HFA25TB60-M3 - Product Specification
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
Vishay VS-HFA25TB60-M3 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 25A |
| Peak Current-Max: | 225A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 20µA |
| Forward Voltage: | 1.3V |
| Configuration: | Single |
| Diode Capacitance-Max: | 100pF |
| Reverse Recovery Time-Max: | 75ns |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | TO-220-2 (TO-220AC) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,700
USA:
2,700
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$0.71
150
$0.695
500
$0.675
1,000
$0.665
2,000+
$0.645
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Through Hole