text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS21H,115

BAS21 Series 250 V 200 mA Surface Mount High Speed Switching Diode - SOD-123F

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BAS21H,115 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 100nA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 250V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 375mW
Diode Capacitance-Max: 5pF
Average Forward Current-Max: 200mA
Peak Current-Max: 625mA
Operating Temp Range: -65°C to +150°C
Package Style:  SOD-123F
Mounting Method: Surface Mount
Features & Applications

The BAS21H,115 is a general purpose diode fabricated in planar technology and encapsulated in a small SOT23 plastic SMD package.

Features:

  • Switching speed: max. 50 ns
  • General application
  • Continuous reverse voltage: max. 100 V; 150 V; 200 V
  • Repetitive peak reverse voltage: max. 250 V
  • Repetitive peak forward current: max. 625 mA

Applications:

  • General purpose switching in e.g. surface mounted circuits

 

 

Pricing Section
Global Stock:
0
USA:
0
42,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
45000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,521.00
USD
Quantity
Unit Price
3,000
$0.0364
9,000
$0.0355
12,000
$0.0352
30,000
$0.0345
45,000+
$0.0338
Product Variant Information section