text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT3904-7-F

MMBT3904 Series NPN 40 V 350 mW Small Signal Transistor Surface Mount- SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Diodes Incorporated MMBT3904-7-F - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 300mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMBT3904-7-F is a part of MMBT3904 Series NPN 40V 300 mW Surface Mount Small Signal Transistor. It is available in SOT-23 package.

Features:

  • Epitaxial Planar Die Construction
  • Complementary NPN Type Available (MMBT2222A)
  • Ideal for Low Power Amplification and Switching
  • Totally Lead Free & fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

View the Available MMBT3904 Series of Transistors

Pricing Section
Global Stock:
282,000
Singapore:
282,000
8,724,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$65.40
USD
Quantity
Unit Price
3,000
$0.0218
9,000
$0.0213
30,000
$0.0208
60,000
$0.0204
120,000+
$0.0199
Product Variant Information section