text.skipToContent text.skipToNavigation

Manufacturer Part #

BSP297H6327XTSA1

Single N-Channel 200 V 1.8 Ohm 12.9 nC SIPMOS® Small Signal Mosfet - SOT-223

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BSP297H6327XTSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 1.8Ω
Rated Power Dissipation: 1.8|W
Qg Gate Charge: 12.9nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$245.00
USD
Quantity
Unit Price
1,000
$0.245
3,000
$0.24
15,000
$0.235
25,000+
$0.23
Product Variant Information section