text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP6050SSD-13

Dual P-Channel 60 V 70 mOhm 11.9 nC 1.2 W Silicon SMT Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMP6050SSD-13 - Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: -60V
Drain-Source On Resistance-Max: 70mΩ
Rated Power Dissipation: 1.2W
Qg Gate Charge: 11.9nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: -4.8A
Turn-on Delay Time: 4.3ns
Turn-off Delay Time: 46.7ns
Rise Time: 6.3ns
Fall Time: 25.3ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: -3V
Technology: Si
Height - Max: 1.75mm
Length: 4.95mm
Input Capacitance: 1293pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
285,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$800.00
USD
Quantity
Unit Price
2,500
$0.32
5,000
$0.315
7,500
$0.31
12,500+
$0.305
Product Variant Information section