Manufacturer Part #
PSMN011-60MLX
PSMN011 Series 60 V 61 A 11.3 mOhm SMT N-Channel Logic Level MOSFET - LFPAK33
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:LFPAK-33 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PSMN011-60MLX - Product Specification
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
Nexperia PSMN011-60MLX - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 11.3mΩ |
| Rated Power Dissipation: | 91W |
| Qg Gate Charge: | 37.2nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 61A |
| Turn-on Delay Time: | 13.3ns |
| Turn-off Delay Time: | 27.7ns |
| Rise Time: | 20.2ns |
| Fall Time: | 15.5ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 1.7V |
| Input Capacitance: | 2191pF |
| Package Style: | LFPAK-33 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,500
$0.295
4,500
$0.285
15,000
$0.28
22,500+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
LFPAK-33
Mounting Method:
Surface Mount