Les commandes expédiées à l’extérieur des États-Unis seront en attente pendant que l’entreprise évalue les impacts tarifaires.Veuillez contacter votre vendeur pour obtenir de l’aide.
Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Découvrez les capteurs de courant TMR isolés d’Allegro MicroSyste...
Le ACS37035 d’Allegro MicroSystems est un capteur de courant à ef...
Bosch Sensortec delivers real-time, localized data with its BMV08...
The Allegro MicroSystems ACS71240 delivers high-accuracy automoti...
Melexis infrared thermometer evaluation boards FUT-MLX-MLX90614 a...
Allegro MicroSystems' ACS37041 and ACS37042 current sensor ICs of...
ams OSRAM features their TMF8806, a 1D Time-of-Flight (ToF) senso...
Allego MicroSystems' ACS37030/2 is a fully integrated current sen...
The ams OSRAM AS6221 temperature sensor reaches an accuracy of ±0...
Allegro MicroSystems features their CT455, a high-bandwidth, low-...
The AR0246, part of onsemi's Hyperlux LH product family, is an in...
The Renesas ZMOD4410 is a gas sensor module which features an eas...
Enter for a chance to win an evaluation kit to evaluate the simpl...
Housed in a compact fully integrated module, ams OSRAM features m...
The ADK81116 is an application development kit designed to simpli...
onsemi features the Hyperlux LP image sensor family ideally suite...
The Infineon XENSIV™ 60 GHz BGT60UTR11AIP is optimized for low po...
Infineon offers their ModusToolbox™ Software, an extensible devel...
The STMicroelectronics STEVAL-STWINBX1 is a development kit and r...
Effective communication of analog position information with Micro...
The XENSIV™ PAS CO2 is a real CO2 sensor in an exceptionally smal...
The Compagno Development Board Kit allows rapid, effective protot...