Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
High-speed global shutter imaging for precision vision systems
The onsemi AR0235 Hyperlux™ SG image sensor is a 2.3 MP CMOS global shutter device designed for accurate capture of fast-moving scenes in demanding machine vision and autonomous applications. It features an advanced pixel architecture optimized for high-speed imaging at full resolution while maintaining low noise and excellent low-light performance.
With support for 120 fps full-resolution output and a rich set of programmable imaging controls, the AR0235 enables precise, distortion-free image capture across scanning, robotics, AR/VR, and industrial automation systems.
AR0235CSSC28SMKAH3-GEVB 2.3 MP evaluation board designed for RGB imaging with 28° CRA support.
PRISM1M-AR0235CSSC130110-GEVB RGB PRISM reference image sensor module for rapid evaluation and prototyping.
AR0235CSSC00SMKAH3-GEVB 2.3 MP evaluation board optimized for RGB imaging with 0° CRA configuration.
PRISM1M-AR0235CSSM130110-GEVB Mono PRISM reference image sensor module for monochrome imaging evaluation.
AR0235CSSM28SMKAH3-GEVB 2.3 MP evaluation board designed for monochrome imaging with 28° CRA support.
AR0235CSSM00SMKAH3-GEVB 2.3 MP evaluation board optimized for monochrome imaging with 0° CRA configuration.
AR0235 Datasheet
Learn more: Hyperlux SG Image Sensors
About onsemi