text.skipToContent text.skipToNavigation
Infineon

 

Infineon XENSIV™ BGT60CUTR13AIP 60GHz Radar Sensor

Radar sensing made simple for smart IoT applications

The Infineon XENSIV™ BGT60CUTR13AIP is a 60GHz CMOS radar sensor designed for ultra-low-power motion detection in smart IoT devices. With on-chip processing and autonomous operation capability, it removes the need for complex external processing, making radar sensing as simple to integrate as traditional PIR or ultrasonic solutions.

With high sensitivity, long detection range, and compact Antennas-in-Package integration, it enables new levels of intelligence in consumer, smart home, and industrial sensing applications.

Features

  • 60 GHz CMOS radar sensor with Antennas-in-Package (AIP)
  • Integrated hardware accelerator for on-chip processing
  • Autonomous mode with built-in bootloader support
  • Ultra-low power consumption below 200 µW

 

  • High bandwidth of 7 GHz for enhanced resolution
  • Detection range exceeding 20 meters
  • Compact 6.05 × 4.3 × 0.9 mm package
  • Designed for plug-and-play integration

Benefits

  • Simplifies radar adoption for IoT product designers
  • Reduces system complexity with onboard processing
  • Enables battery-powered always-on sensing
  • Improves detection accuracy over PIR and ultrasonic sensors
  • Supports new interaction and automation use cases

Applications

  • Consumer electronics and smart devices
  • Robotics and autonomous systems
  • Smart home and building automation
  • HVAC and environmental control systems
  • Security cameras and video doorbells
  • Smart thermostats and occupancy sensing

 

Block Diagram

Infineon XENSIV™ BGT60CUTR13AIP 60GHz Radar Sensor Block Diagram

Connected Sensor Kit

KIT_CSK_BGT60CUTR13AIP
The Connected Sensor Kit features the BGT60CUTR13AIP radar sensor in a compact, Adafruit Feather-compatible platform designed for rapid prototyping. It supports battery operation and enables fast evaluation of radar-based sensing concepts across multiple IoT applications.