Manufacturer Part #
DMP3056LSS-13
P-Channel 30 V 45 mΩ Enhancement Mode Field Effect Transistor - SOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
Diodes Incorporated DMP3056LSS-13 - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 45mΩ |
| Rated Power Dissipation: | 2.5|W |
| Qg Gate Charge: | 13.7nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 7.1A |
| Turn-on Delay Time: | 6.4ns |
| Turn-off Delay Time: | 26.5ns |
| Rise Time: | 5.3ns |
| Fall Time: | 14.7ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1.7V |
| Height - Max: | 1.5mm |
| Length: | 5.3mm |
| Input Capacitance: | 722pF |
| Package Style: | SOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500
$0.157
7,500
$0.154
10,000
$0.153
25,000
$0.151
37,500+
$0.149
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOP-8
Mounting Method:
Surface Mount