text.skipToContent text.skipToNavigation

Manufacturer Part #

02393.15HXP

239 Series Slo-Blo 250 V 3.15 A Ø 5.2 x 20 mm Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 02393.15HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Slo-Blo
Current Rating: 3.15A
Resistance: 0.0414Ω
Interrupting Rating: 100A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 128.05A
Dimension: L  20mm x D  5.2mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$47.50
USD
Quantity
Unit Price
100
$0.475
400
$0.46
1,500
$0.45
2,500
$0.445
5,000+
$0.43
Product Variant Information section