Manufacturer Part #
SMBJ85CA-TP
Diode TVS Single Bi-Dir 85V 600W 2-Pin SMB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2514 | ||||||||||
Product Specification Section
Micro Commercial Components SMBJ85CA-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location and Testing Change
01/15/2025 Details and Download
PCN Update
12/20/2024 Details and Download
***UPDATE on Future PCN 108975 - additional part list = some DASHES taken out from the previous SPCN document ****Change Category Additional Assembly & test centerChange Classification MajorChange description: Releasing of new MCC plant in Vietnam to support increasing production capacity.Reason for change: Increase flexibility and volume ramp up according to company?s development plan.
Part Status:
Active
Active
Micro Commercial Components SMBJ85CA-TP - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 94.4V |
| Clamping Voltage-Max: | 137V |
| Directional: | Bi-Directional |
| Power Dissipation: | 5W |
| Peak Output Current: | 4.4A |
| Reverse Leakage Current: | 1µA |
| Peak Power: | 600W |
| Test Current: | 1mA |
| Standoff Voltage: | 85V |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Breakdown Voltage-Max: | 104V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
33,000
USA:
33,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0907
6,000
$0.0892
12,000
$0.0878
15,000
$0.0873
45,000+
$0.0845
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount