text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS526SK15SMTR2LFS

PTS526 Series SPST-NO Off-Mom 260 gf Top Actuated Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code:
Product Specification Section
C&K PTS526SK15SMTR2LFS - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Rated Voltage (VAC): 50VAC
Current Rating: 50mA
Insulation Resistance: 100MΩ
Contact Material: Silver
Operating Force: 260gf
Contact Plating: Silver
Actuator Style: Standard
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Dimension: H  1.5mm x L  5.2mm x W  5.2mm
Mounting Method: Surface Mount
Features & Applications

C&K has introduced two new sub-miniature tact switches aimed at design engineers developing home automation and IoT devices.

APPLICATIONS
• IoT devices
• Home automation
• Remote controls
• E-cigarettes
• Drones
• E-bikes
• Robotic vacuum cleaners

FEATURES
• 12V DC maximum voltage
• 50mA maximum current
• 250V AC dielectric strength
• ≤100mΩ initial contact resistance
• ≥100MΩ insulation resistance
• ≤10ms bounce time
• Operating-temperature range: -20°C to 70°C

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$167.20
USD
Quantity
Unit Price
4,000
$0.0418
8,000
$0.041
12,000
$0.0406
16,000+
$0.04