Manufacturer Part #
7V-20.000MAHJ-T
7V Series 20 MHz +/-30ppm Stab +/-30ppm Tol -40C to 85C Crystals
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TXC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TXC 7V-20.000MAHJ-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel