Manufacturer Part #
5-1971776-6
12 Position 2 Row (2 x 6) 6 mm Free Hanging Power Triple Lock Plug Housing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:700 per Bag Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5-1971776-6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Part Status:
Active
Active
TE Connectivity 5-1971776-6 - Technical Attributes
Attributes Table
| No of Positions: | 12 |
| Contact Termination: | Crimp Terminal |
| Style/Orientation: | Plug Housing |
| Material: | Nylon |
| Mating Type: | Latch Lock |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
700+
$0.535
Product Variant Information section
Available Packaging
Package Qty:
700 per Bag
Mounting Method:
Wire Mount