text.skipToContent text.skipToNavigation

Manufacturer Part #

DF62W-9EP-2.2C

9 Position 2.2 mm Plug Housing

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF62W-9EP-2.2C - Technical Attributes
Attributes Table
No of Positions: 9
No of Rows: 3
Contact Termination: Crimp Terminal
Pitch: 2.20 mm
Style/Orientation: Plug Housing
Termination: Crimp
Operating Temp Range: -35°C to +105°C
Voltage Rating: 250V
Material: Polybutylene Terephthalate
Mating Type: Latch Holder
Color: Black
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$141.00
USD
Quantity
Unit Price
100
$1.41
200
$1.40
400
$1.39
500
$1.38
1,500+
$1.36
Product Variant Information section