text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH4D22HPNP-8R2NC

CDRH Series 8.2 uH 25 % Tolerance 1.65 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH4D22HPNP-8R2NC - Technical Attributes
Attributes Table
Inductance-Nom: 8.2µH
Rated Current-Max: 1.65A
Tolerance (%): ±25%
Shielding: Yes
DC Resistance: 102.6mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  5mm x W  5mm x H  2.4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$790.00
USD
Quantity
Unit Price
2,000
$0.395
4,000+
$0.385
Product Variant Information section