Référence fabricant
TC4424COE
TC4424 Series 3 A 18 Vmax 3.5 Ohm Dual Non-Inverting MOSFET Driver - SOIC-16
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :47 par Tube Style d'emballage :SOIC-16 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Microchip TC4424COE - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
*** Update for PCN 110961 ***Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for multiple device families available in various packages.Pre and Post Summary Changes:? Pre Change: Fabrication Site = Microchip Technology Tempe ? Fab 2(TMGR), Wafer Size = 8"? Post Change: Fabrication Site = Microchip Technology Colorado(MCSO), Wafer Size = 6"Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO ? Fab 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated First Ship Date: 30 September 2025 (date code: 2540)Revision History: February 19, 2025: Issued initial notification.September 04, 2025: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on September 30, 2025.
Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO ? Fab 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: July 2025Pre and Post Summary Changes:? Pre Change: Fabrication Site = Microchip Technology Tempe ? Fab 2(TMGR), Wafer Size = 8"? Post Change: Fabrication Site = Microchip Technology Colorado(MCSO), Wafer Size = 6"
Statut du produit:
Microchip TC4424COE - Caractéristiques techniques
| Configuration: | Low Side |
| No of Outputs: | Dual |
| Output Impedance: | 3.5Ω |
| Peak Output Current: | 3A |
| Supply Voltage-Max: | 18V |
| Style d'emballage : | SOIC-16 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
Features:
- Wide Input Supply Voltage Operating Range: 4.5 V to 18 V
- High Capacitive Load Drive Capability – 1800 pF in 25 ns
- Short Delay Times – 40 ns (typ.)
- Matched Rise and Fall Times
- Low Supply Current:
- With Logic ‘1’ Input – 3.5 mA (Max)
- With Logic ‘0’ Input – 350 μA (Max)
- Low Output Impedance: 3.5Ω (typ)
- Latch-Up Protected: Will Withstand 0.5A Reverse Current
- Input Will Withstand Negative Inputs Up to 5 V
- ESD Protected – 4 kV
Applications:
- Switch Mode Power Supplies
- Line Drivers
- Pulse Transformer Drive
Emballages disponibles
Qté d'emballage(s) :
47 par Tube
Style d'emballage :
SOIC-16
Méthode de montage :
Surface Mount