text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC94060YMT-TR

MIC94060 Series 5.5 V 85 mΩ Surface Mount High Side Power Switch - TMLF-4

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC94060YMT-TR - Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Single
On-state Resistance-Max: 85mΩ
Rated Current-Max: 6A
Package Style:  TMLF-4
Mounting Method: Surface Mount
Features & Applications

The MIC94060YMT TR is a part of MIC94060 series smart high-side load switch availabe in Surface mount TMLF-4 Package. 

The devices contain a low on-resistance, 77m Ohm (max) p-channel MOSFET that is driven by built-in level-shift and slew-rate control circuitry. The low on-resistance of the devices allows for them to support over 2 A of continuous current.

Features:

  • 1.8V to 5.5V input voltage range
  • Built-in level shift circuitry:
  • Can be driven by 1.5V logic
  • Low on-resistance p-channel MOSFET:
  • 77m Ohm at VGS = 4.5V (typ)
  • 2A continuous current
  • Built-in slew-rate control:
  • Controlled 1µs turn-on rise-time
  • Fast 60ns turn-off fall time
  • Low 2µA quiescent current
  • <1µA micropower shutdown
  • Built-in fast-off load discharge circuit (MIC94061)
  • 1.2x1.6MLF® and Teeny™ SC-70-6 package
  • –40°C to +150°C junction temperature range

Applications:

  • Load switch in portable applications:
  • Cellular phones
  • PDAs
  • MP3 players
  • Digital cameras
  • Notebook PCs
  • Barcode scanners
  • Battery switch over circuits
  • Level translators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$2,725.00
USD
Quantity
Unit Price
5,000+
$0.545
Product Variant Information section