text.skipToContent text.skipToNavigation

Référence fabricant

NCP1075STBT3G

NCP1075 Series 8.6 V 100 kHz 450mA Surface Mount High Voltage Switcher - SOT-223

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi NCP1075STBT3G - Caractéristiques techniques
Attributes Table
Topology: Switchmode
Input Voltage: 7.8V to 8.6V
Output Current-Max: 450mA
Switching Frequency-Max: 100kHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 73%
Efficiency: 72.4%
No. of Outputs: 1
Storage Temperature Range: -60°C to +150°C
Style d'emballage :  SOT-223 (TO-261-4, SC-73)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The NCP1075STBT3G is a fixed frequency current mode controller with a 700 V MOSFET, available in a SOT-223 package.

The NCP1072/5 offer a high level of integration, including soft−start, frequency−jittering, short−circuit protection, skip−cycle, a maximum peak current set point, ramp compensation and a Dynamic Self−Supply (eliminating the need for an auxiliary winding).

Features:

  • Built−in 700 V MOSFET with RDS(on) of 11 Ω
  • Large Creepage Distance Between High−voltage Pins
  • Current−Mode Fixed Frequency Operation – 65 / 100 / 130 kHz (NCP1072 130 kHz on demand only)
  • Peak Current: NCP1072 with 250 mA and NCP1075 with 450 mA
  • Fixed Ramp Compensation
  • Skip−Cycle Operation at Low Peak Currents Only: No Acoustic Noise!
  • Dynamic Self−Supply: No Need for an Auxiliary Winding
  • Internal 1 ms Soft−Start
  • Auto−Recovery Output Short Circuit Protection with Timer−Based Detection
  • Auto−Recovery Overvoltage Protection with Auxiliary Winding Operation
  • Frequency Jittering for Better EMI Signature, Including Frequency Foldback Mode
  • No Load Input Consumption < 50 mW
  • Frequency Foldback to Improve Efficiency at Light Load
  • Internal Temperature Shutdown
  • These are Pb−Free Devices

Applications:

  • Auxiliary / Standby Isolated Power Supplies White Goods / Smart Meter / E−Meter
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
21 Semaines
Commande minimale :
4000
Multiples de :
4000
Total 
2 520,00 $
USD
Quantité
Prix unitaire
4 000+
$0.63
Product Variant Information section