Manufacturer Part #
BAT54SWT1G
BAT54SWT1G: 30 V 200 mA SMT Dual Series Schottky Barrier Diode - SOT-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi BAT54SWT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BAT54SWT1G - Technical Attributes
Attributes Table
| Peak Current-Max: | 600mA |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 2µA |
| Forward Voltage: | 0.8V |
| Power Dissipation: | 200mW |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Features & Applications
The BAT54SW series Schottky barrier diodes are designed for high speed switching applications, circuit protection, and voltage clamping. Extremely low forward voltage reduces conduction loss. Miniature surface mount package is excellent for hand held and portable applications where space is limited.
Key Features:
- Extremely Fast Switching Speed
- Low Forward Voltage − 0.35 V (Typ) @ IF = 10 mAdc
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Note:
- Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
30,000
$0.0124
60,000
$0.0122
90,000
$0.0121
120,000
$0.012
150,000+
$0.0118
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0124 / Stock: 0 Qty: 30,000+$0.0124 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0124 / Stock: 0 Qty: 30,000+$0.0124 Stock: 0
- Reel Qty: 60,000+ / Unit Price: $0.0129 / Stock: 0 Qty: 3,000+$0.0129 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0129 / Stock: 153,000 Qty: 3,000+$0.0129 Stock: 153,000
- Reel Qty: 3,000+ / Unit Price: $0.0129 / Stock: 114,000 Qty: 3,000+$0.0129 Stock: 114,000
Package Qty:
30000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount