text.skipToContent text.skipToNavigation

Manufacturer Part #

PMV37ENEAR

ELITE PROGRAM PART - PMV37ENEA/SOT23/TO-236AB

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMV37ENEAR - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 49mΩ
Rated Power Dissipation: 8.3W to 710mW
Qg Gate Charge: 8.8nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 3.5A
Turn-on Delay Time: 5ns
Turn-off Delay Time: 13ns
Rise Time: 7ns
Fall Time: 4ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.3V
Input Capacitance: 450pF
Package Style:  TO-236AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,070.00
USD
Quantity
Unit Price
3,000
$0.235
9,000
$0.23
30,000+
$0.225
Product Variant Information section