text.skipToContent text.skipToNavigation

Manufacturer Part #

SPW20N60C3FKSA1

Single N-Channel 600 V 0.19 Ohm 114 nC CoolMOS™ Power Mosfet - TO-247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Infineon SPW20N60C3FKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.19Ω
Rated Power Dissipation: 208W
Qg Gate Charge: 114nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 20.7A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 67ns
Rise Time: 5ns
Fall Time: 4.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.9V
Technology: CoolMOS
Height - Max: 5.16mm
Length: 16.03mm
Input Capacitance: 2400pF
Package Style:  PG-TO-247
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$400.80
USD
Quantity
Unit Price
240
$1.67
720
$1.65
960
$1.64
2,400
$1.62
3,600+
$1.61
Product Variant Information section