Manufacturer Part #
TSM060N03CP ROG
30 V 70 A 54 W Surface Mount N-Channel MOSFET- TO-252 (DPAK)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Taiwan Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2239 | ||||||||||
Product Specification Section
Taiwan Semiconductor TSM060N03CP ROG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taiwan Semiconductor TSM060N03CP ROG - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 6mΩ |
| Rated Power Dissipation: | 54W |
| Qg Gate Charge: | 11.1nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 80A |
| Turn-on Delay Time: | 7.5ns |
| Turn-off Delay Time: | 35.2ns |
| Rise Time: | 14.5ns |
| Fall Time: | 9.6ns |
| Operating Temp Range: | 150°C |
| Gate Source Threshold: | 1.6V |
| Technology: | TrenchMOS |
| Input Capacitance: | 1160pF |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500
$0.325
5,000
$0.32
7,500
$0.315
12,500+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount