text.skipToContent text.skipToNavigation

Manufacturer Part #

9ZXL1231EKILF

DB1200ZL

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 9ZXL1231EKILF - Technical Attributes
Attributes Table
Type: Clock Buffer
Interface Type: PCI Express
Clock Input Frequency - Max: 400MHz
Supply Voltage-Nom: 3.135V to 3.465V
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Package Style:  VFQFPN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
207
Multiple Of:
207
Total
$701.73
USD
Quantity
Unit Price
207
$3.39
414
$3.36
621
$3.35
828
$3.34
1,035+
$3.30
Product Variant Information section