METZ CONNECT — C6A RJ45 Field Plug Pro | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation

 

 

METZ CONNECT

 

The C6A RJ45 Field Plug Pro from METZ CONNECT provides reliable connections and is very simple to install on-site without requiring special tools.

METZ CONNECT offers the C6A RJ45 Field Plug Pro in a straight 180° version which has the part number 130E405032-E, and in a variable 360° version which has the part number 130E405042-E. Both types have a compact form factor which is suitable for multi-port applications and can be used in confined spaces.

To provide a reliable flow of data, both versions of the C6A RJ45 Field Plug Pro are shielded against external sources of EMI by a die-cast zinc housing. The C6A RJ45 Field Plug Pro offers the transmission technology features of Cat 6A in accordance with the ISO/IEC 11801 Ed.2.2:2011-06 standard Class EA, and is therefore suited for data transmission at rates up to 10Gbits/s.

Features
  • Supports Power-over-Ethernet - PoE, PoE+ and UPoE
  • Crimp-less field termination
  • Rugged and snagless locking clasp
  • Color-coded wire diagram for error-free connection
  • Supports re-termination of wires of same size or larger
Applications
  • Industrial controls
  • Industrial communications systems
  • Structured cabling
  • Audio-visual equipment
  • Security systems
  • Industrial Ethernet terminations

 

The C6A RJ45 Field Plug Pro: installation is easy without the need for special tools

 

FTM NA SideNav SubscribeTile EN
FTM NA Issue6-2019 SideNav Download