text.skipToContent text.skipToNavigation

Manufacturer Part #

TUHS25F05

TUHS25 Series 25 W 5 V Output 5 A PCB Mount Encapsulated AC/DC Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL TUHS25F05 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 25W
Output Voltage: 5V
Input Voltage: 85V to 264V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.72
USD
Quantity
Unit Price
1
$23.72
3
$23.40
5
$23.25
20
$22.85
30+
$22.59
Product Variant Information section