Manufacturer Part #
RM-3.33.3S
RM Series 0.25 W Single Output 3.3 V DC/DC Converter - SIP-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:42 per Tube Package Style:SIP-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM RM-3.33.3S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RM-3.33.3S - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 0.25W |
| Output Voltage: | 3.3V |
| Input Voltage: | 3V to 3.6V |
| Package Style: | SIP-4 |
| Mounting Method: | Through Hole |
Features & Applications
The RM-3.33.3S is a part of RM series DC/DC Converter. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-4 Packaging.
The RM series DC/DC converter has been designed for isolating or converting DC power rails with very light loads. Efficiencies are typically 10% higher than a comparable 0.5W or 1W converters run at the same low load.
Features:
- Single Output Rail
- Industry Standard Pinout
- 1kVDC or 2kVDC Isolation
- High Efficiency for Low Power Applications
- UL94V-0 Package Material
- Optional Continuous Short Circuit Protected
- Fully Encapsulated
- Custom versions available
- Efficiency to 76%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4
$5.91
15
$5.84
25
$5.82
50
$5.78
100+
$5.70
Product Variant Information section
Available Packaging
Package Qty:
42 per Tube
Package Style:
SIP-4
Mounting Method:
Through Hole