Manufacturer Part #
44HS30-03-3-04N
44 Series 3 Deck 4 Position 30° Angle Non Shorting Military Rotary Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 44HS30-03-3-04N - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
02/12/2015 Details and Download
Plating material change on rotary and push button switchesDescription of Change: Grayhill is changing the Tin/Zinc plating to Sulfamate Nickel plating on all standard rotary and push button switches.Reason for Change: This change improves the control of process variation of the plating process by limiting the elements involved and improving the overall appearance of the products.
Part Status:
Active
Active
Grayhill 44HS30-03-3-04N - Technical Attributes
Attributes Table
| Indexing: | 30° |
| Circuitry: | 3P4T |
| No of Positions: | 4 |
| Contact Style: | Non-Shorting |
| Termination Style: | Solder Lug |
| Current Rating: | 1A |
| Rated Voltage (VAC): | 115VAC |
| Voltage Rating: | 28V |
| Contact Plating: | Silver |
| Dielectric Withstanding Voltage: | 1000V |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$125.61
2
$123.78
3
$122.72
4
$121.98
5+
$119.63
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount