Manufacturer Part #
CBF12-R43N0-02BPVC
Sensor Cable, M12, Female, 90°, 3-pos, 2m
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Altech Corporation | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Cable Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Altech Corporation CBF12-R43N0-02BPVC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation CBF12-R43N0-02BPVC - Technical Attributes
Attributes Table
| Connector Type: | Plug |
| Length: | 2m |
| Shielding: | No |
| Color: | Black |
| No of Positions: | 3 |
| Current Rating: | 4A |
| Voltage Rating: | 250V |
| Operating Temp Range: | -25°C to +75°C |
| Insulation Resistance: | 100MΩ |
| Wire Gauge: | AWG 24 |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4
$5.76
15
$5.70
40
$5.66
100
$5.62
250+
$5.55
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Cable Mount