text.skipToContent text.skipToNavigation

Manufacturer Part #

293390-1

Nector S Line 125 Vac 7.5 mm Pin Contact (tin plated)

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
TE Connectivity 293390-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
No of Positions: 1
Wire Gauge: AWG 18
Contact Material: Copper Alloy
Contact Plating: Tin
Operating Temp Range: -40°C to +110°C
Voltage Rating: 125V
Mounting Method: Cable Mount
Pricing Section
Global Stock:
52,000
USA:
52,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
52000
Multiple Of:
52000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,991.60
USD
Quantity
Unit Price
52,000+
$0.0383
Product Variant Information section