text.skipToContent text.skipToNavigation

Manufacturer Part #

878-004-103RKT1

Male M16 Circular Connector Cable Kit A Code 4 Pin IP67 Straight Solder Cup

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 878-004-103RKT1 - Technical Attributes
Attributes Table
Style/Orientation: Straight
No of Positions: 4
Mating Type: Threaded
Termination: Solder Cup
IP Rating: IP67
Material: PBT/PA
Voltage Rating: 250V
Current Rating: 7A
Operating Temp Range: -40°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$505.50
USD
Quantity
Unit Price
25
$20.22
50
$20.08
75
$19.99
100+
$19.89
Product Variant Information section