text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP5050EZERR82M01

IHLP Series 5050 0.82 uH 20% 31 A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
Vishay IHLP5050EZERR82M01 - Technical Attributes
Attributes Table
Inductance-Nom: 0.82µH
Rated Current-Max: 31A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 2mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,250
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
250
Total
$1,480.00
USD
Quantity
Unit Price
250
$0.78
500
$0.765
750
$0.76
1,000
$0.755
1,250+
$0.74
Product Variant Information section