Manufacturer Part #
YJP1608-R001
YJP series 0603 (1608 Metric) 0 Ohm High Current chip jumper
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Susumu | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Susumu YJP1608-R001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Susumu YJP1608-R001 - Technical Attributes
Attributes Table
| Resistance: | 0Ω |
| Technology: | Thin Film |
| Operating Temp Range: | -40°C to +125°C |
| Case Size: | 0603 (1608 Metric) |
| Height - Max: | 0.4mm |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.0904
10,000
$0.0888
15,000
$0.0879
20,000+
$0.0867
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount