Manufacturer Part #
ASI09N27M-05Q
ASI Series 80 db @ 10 cm 3 V 2.7 kHz 9.5 x 9.5 x 4.8 mm Surface Mount Buzzer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Mallory | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Strip Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mallory ASI09N27M-05Q - Product Specification
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
Mallory ASI09N27M-05Q - Technical Attributes
Attributes Table
| Type: | Magnetic |
| Sound Level: | 80dB |
| Rated Voltage: | 5V |
| Frequency: | 2.7kHz |
| Current Rating: | 30mA |
| Operating Temp Range: | -20°C to +70°C |
| Dimension: | H 5mm x L 9.5mm x W 9.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
4
$6.12
15
$6.06
40
$6.01
100
$5.97
250+
$5.89
Product Variant Information section
Available Packaging
Package Qty:
1 per Strip
Mounting Method:
Surface Mount