Référence fabricant
DF06S
DF06S Series 1.5 A 600 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | onsemi | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1500 par Reel Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
onsemi DF06S - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of Change (From) : SDIP/DIP packages under the following assembly sites using non green mold compound and SDIP package only qualified with IR reflow precondition.Description of Change (To) :Products assembled in the SDIP/DIP packages using the green Mold Compound and SDIP package had been qualified with both IR reflow and wave soldering precondition.Reason for Change:This is a change to mold compounds used for Fairchild products assembled in SDIP/DIP packages and the package SDIP has been successfully qualified with wave soldering precondition. The qualified green Mold Compounds are low halogen material with improved thermal & mechanical properties.
Statut du produit:
onsemi DF06S - Caractéristiques techniques
| Average Rectified Current-Max: | 1.5A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Peak Current-Max: | 50A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.1V |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
DF06S is a bridge rectifier, which is ideal for automated placement and has a high surge current capability. Typical applications include general purpose use in ac-to-dc bridge full wave rectification for SMPS, lighting ballaster, adapter, battery charger, home appliances, office equipment, and telecommunication applications.
The DF06S works with a peak forward current of 50 A (Amps), a maximum repetitive reverse voltage of 600 V, and operates under temperature range of -55 C to 150 C. DF06S comes in case style SDIP. Part comes in CUTT form and is also available in reel.Emballages disponibles
Qté d'emballage(s) :
1500 par Reel
Méthode de montage :
Surface Mount