text.skipToContent text.skipToNavigation

Manufacturer Part #

FCX493TA

FCX493 Series NPN 1 A 100 V SMT Silicon Medium Power Transistor - SOT-89-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
Diodes Incorporated FCX493TA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 100V
Collector Current Max: 1000mA
Power Dissipation-Tot: 1W
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications

The FCX493TA is a NPN Silicon planar medium power Transistor.

It has an Operating temperature ranges b/w -65 °C to 150 °C and it is available in a SOT-89 package.

Features:

  • 1 amp continuous current
  • Low saturation voltages
  • Complementary Type: FCX593

Applications:

  • Load management functions
  • Solenoid, relay and actuator drivers
  • DC-DC modules
Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$85.00
USD
Quantity
Unit Price
1,000
$0.085
3,000
$0.0827
5,000
$0.0816
10,000
$0.0802
20,000+
$0.078
Product Variant Information section