text.skipToContent text.skipToNavigation

Manufacturer Part #

SS8550DBU

SS8550 Series 25 V 1.5 A Through Hole PNP Epitaxial Silicon Transistor - TO-92.3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SS8550DBU - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 25V
Collector Current Max: 1.5A
Power Dissipation-Tot: 1W
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
20000
Multiple Of:
10000
Total
$1,054.00
USD
Quantity
Unit Price
10,000
$0.0535
20,000
$0.0527
30,000
$0.0522
40,000
$0.0519
50,000+
$0.0508
Product Variant Information section