Manufacturer Part #
STW9NK90Z
N-Channel 900 V 1.3 Ohm Flange Mount SuperMESH Power Mosfet - TO-247
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Flange Mount | ||||||||||
| Date Code: | 2445 | ||||||||||
Product Specification Section
STMicroelectronics STW9NK90Z - Product Specification
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
STMicroelectronics STW9NK90Z - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 900V |
| Drain-Source On Resistance-Max: | 1.3Ω |
| Rated Power Dissipation: | 160|W |
| Qg Gate Charge: | 72nC |
| Package Style: | TO-247-3 |
| Mounting Method: | Flange Mount |
Features & Applications
The STW9NK90Z is a SuperMESH™ series is obtained through an optimization of STMicroelectronics’ wellestablished strip-based PowerMESH™ layout. In addition to pushing on-resistance significantly lower, it also ensures very good dv/dt capability for the most demanding applications. This series complement STs’ full range of high voltage power MOSFETs.
Features:
- Extremely high dv/dt capability
- 100% avalanche tested
- Gate charge minimized
Applications:
- Switching applications
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$2.22
30
$2.18
125
$2.15
400
$2.12
1,500+
$2.06
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Flange Mount