text.skipToContent text.skipToNavigation
 

 

Nearly a decade ago, Lumileds launched the LUXEON Rebel Color Line–the market-leading color LEDs that have been transforming lighting designs ever since. Today, Lumileds delivers a complete range of colors, from far red to cyan, UV and even lime and mint. With three high power color lines – LUXEON Rebel, LUXEON Z, LUXEON C – and the LUXEON 2835 and 3535L Color Line, Lumileds offers the most comprehensive family of mid and high power color LEDs with the industry’s best quality of light.

 

LUXEON C ES Color Line

Maximum density and minimal area for complex color arrays

The LUXEON C ES Color Line is designed specifically for use in large LED arrays under a single optic. Its larger die and small package enable the total array area to be minimized, and LED arrangement optimized while delivering high light output. The three-stripe pad enables complex electronic circuits and provides superior thermal management connections. For entertainment, architectural, and EVL applications where significant output from large arrays is desired, LUXEON C ES is the clear choice.

FEATURES & BENEFITS

  • Best in class ​for multi-color array mixing with minimum LED-to-LED spacing needed for placement
  • The 3-stripe footprint, offers the flexibility of design in a complex routing as it shortened electrodes for routing between LEDs while keeping LEDs maximally close-packed​
  • Large die in a small package provides high flux, low Vf, and low Pthermal
  • High drive current enables output to be maximized and LED count minimized​
  • Large thermal pad allows high drive currents and makes it possible to create close-packed LED clusters​ ​
  • Superior reliability from a proven, robust package

APPLICATIONS

  • Theater & Entertainment Lighting
  • Architectural Lighting
  • Film Lighting
  • Landscape Lighting
  • Floodlights​
  • Emergency Vehicle Lighting

 

 

Screenshot 2025-01-15 105921.jpg