LUXEON CoB LEDs (chip on board) are a family of products that enables easy to design lighting applications. Due to their efficacy and thermal resistance, LUXEON CoB LEDs stand out in the market. In addition, their small Light-Emitting Surface (LES) makes them very easy to work with and will enable easier and less expensive designs. All LUXEON CoB LEDs are available in 3-step (80 and 90CRI) MacAdam ellipse, ensuring uniform optical performance in general LED lighting applications.
LUXEON CS CoB
High efficacy, superior quality of light and ease for design footprints
LUXEON CS extends Lumileds CoB leadership for performance and reliability to an entirely new board footprint that enables easy design-in for new luminaire programs and as a cost-effective replacement for existing solutions where an upgrade is desired. State-of-the-art LUXEON CoB technology delivers unmatched performance, quality of light, and uncompromising product quality.
LUXEON CS CoB and EU Ecodesign: Please consult the product datasheet for details, including the energy efficiency class as specified in Commission Delegated Regulation (EU) 2019/2015. LUXEON CS CoB part numbers are in energy efficiency classes C, D, and E.
FEATURES & BENEFITS
|
APPLICATIONS
|
LUXEON CX Plus CoB - High Density
Higher lumen density with industry standard footprint
LUXEON CX Plus CoB – High Density LEDs focus on delivering the highest flux, up to 5600 lumens, with an industry standard footprint of 13.35mm x 13.35mm and Light Emitting Surfaces of 4.5mm, 6mm, and 9mm. The combination of superior performance and industry standard footprint allows for an immediate and effortless upgrade to higher flux luminaire designs within existing ecosystems. LUXEON CX Plus CoB – High Density is available in 2- and 3-step MacAdam ellipse color definition, enabling color consistency.
LUXEON CX Plus CoB – High Density and EU Ecodesign: Please consult the product datasheet for details including the energy efficiency class as specified in Commission Delegated Regulation (EU) 2019/2015. LUXEON CX Plus CoB – High Density Core Range part numbers are in energy efficiency classes E and F.
FEATURES & BENEFITS
|
APPLICATIONS
|
Featured Products