Manufacturer Part #
UCS2V470MHD
UCS Series 350 v 47 uF 10 kHrs 105°C 16x20mm LS=7.5mm Aluminum Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UCS2V470MHD - Product Specification
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
Nichicon UCS2V470MHD - Technical Attributes
Attributes Table
| Series: | UCS |
| Type: | Radial |
| Capacitance: | 47µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 350V |
| Lifetime@Temperature: | 10000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 540mA |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | H 21.5mm x D 16mm |
| Dimension (Inch): | H 0.846in x D 0.63in |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
50
$0.67
200
$0.65
500
$0.635
1,250
$0.625
2,000+
$0.605
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Through Hole