AZ743-2C-24DE in Tray by American Zettler | Power Relays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ743-2C-24DE

AZ743 Series 10 A DPDT 24 VDC PCB Mount Sealed Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
American Zettler AZ743-2C-24DE - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 10A
Termination Style: PC Pin
Mounting Method: PCB Mount
Features & Applications

The AZ743-2C-24DE is a part of AZ743 series Power Relays. It has an storage temperature ranging from - 40 °C to + 100 °C.

Features:

  • Dielectric strength 5000 Vrms
  • Low cost
  • Epoxy sealed version available
  • 10 Amp switching — double pole contacts
  • AC and DC coils
  • Class B (130°C) standard
  • Class F (155°C) versions available
  • Isolation spacing greater than 10 mm
  • UL, CUR file E44211, VDE file 40006031

 

 

Read More...
Pricing Section
Global Stock:
960
USA:
960
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.45
USD
Quantity
Unit Price
1
$3.45
10
$3.38
25
$3.33
75
$3.27
150+
$3.19
Product Variant Information section