text.skipToContent text.skipToNavigation

Manufacturer Part #

2N4403TA

2N4403 Series PNP 40 V 0.6 A Through Hole General Purpose Amplifier - TO-92

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2503
Product Specification Section
onsemi 2N4403TA - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 625mW
Collector - Base Voltage: 40V
Collector - Emitter Saturation Voltage: 0.75V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 20
Collector - Current Cutoff: 0.1µA
Configuration: Single
Frequency - Transition: 200MHz
Operating Temp Range: -55°C to +150°C
Rise Time: 20ns
Fall Time: 30ns
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The 2N4403TA is a part of 2N440 series general purpose transistors. It has an operating temperature ranging from -55°C to +150°C and its available in TO-92 package.

Features:

  • Collector-Emitter Voltage: 40 V
  • Collector-Base Voltage: 40 V
  • Emitter-Base Voltage: 5 V
  • Thermal Resistance, Junction to Ambient: 200°C/W

Applications:

  • Automation
    Broadband Access
  • Home Audio System Components
  • Mobile Comm Infrastructure
  • Test and Measurement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
52,000
Factory Lead Time:
11 Weeks
Minimum Order:
18000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$615.60
USD
Quantity
Unit Price
2,000
$0.0355
6,000
$0.0346
10,000
$0.0342
20,000
$0.0337
40,000+
$0.0328