text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S08PB8MTG

8-bit Microcontrollers - MCU 9S08 UC W/ 8K 0.25UM SGF

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC9S08PB8MTG - Technical Attributes
Attributes Table
Family Name: S08
Core Processor: S08
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 1kB
Speed: 20MHz
No of I/O Lines: 14
InterfaceType / Connectivity: I2C/LIN/SCI/UART
Peripherals: LVD/PWM
Number Of Timers: 4
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 8-chx12-bit
Watchdog Timers: 1
Moisture Sensitivity Level: 3
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
4224
Multiple Of:
96
Total
$3,146.88
USD
Quantity
Unit Price
96
$0.795
192
$0.78
288
$0.775
480
$0.765
960+
$0.745
Product Variant Information section