text.skipToContent text.skipToNavigation

Manufacturer Part #

929001786013

Fortimo LED Strip ST 11in 2000lm LV5 4000K 90CRI 170lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929001786013 - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 280x20mm
Board Type: 1ft Slim Board
Color: Neutral White
CCT: 4000K
CRI: 90
Minimum Flux: 1780lm
Typical Flux: 1920lm
Nominal Current: 280mA
Maximum Current: 650mA
Typical Forward Voltage: 39.6V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 279.2 x 20 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
160
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,288.00
USD
Quantity
Unit Price
3
$8.36
10
$8.26
20
$8.21
40
$8.15
75+
$8.05