text.skipToContent text.skipToNavigation

Manufacturer Part #

EL7457CLZ

EL7257 Series High/Low Side 2 A 16 V 4 Ohm Four Output Mosfet Driver - QFN-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas EL7457CLZ - Technical Attributes
Attributes Table
Configuration: High or Low Side
No of Outputs: Quad
Output Impedance:
Peak Output Current: 2A
Supply Voltage-Max: 16V
Package Style:  QFN-16
Mounting Method: Surface Mount
Features & Applications

The EL7457CLZ is a non-inverting quad channel CMOS driver, available in 16 pin QFN package.

This device is capable of running from single or dual power supplies while using ground referenced inputs. Each output can be switched to either the high (VH) or low (VL) supply pins, depending on the related input pin.

Features:

  • Clocking speeds up to 40 MHz
  • 4 channels
  • 12ns tR/tF at 1000 pF CLOAD
  • 1ns rise and fall time match
  • 1.5ns prop delay match
  • Low quiescent current - <1 mA
  • Fast output enable function - 12ns
  • Wide output voltage range
  • 8 V ≥ VL ≥ -5 V
  • -2 V ≤ VH ≤ 16.5 V
  • 2 A peak drive
  • 3 Ω on resistance
  • Input level shifters
  • TTL/CMOS input-compatible
  • Pb-free (RoHS compliant)

Applications:

  • CCD drivers
  • Digital cameras
  • Pin drivers
  • Clock/line drivers
  • Ultrasound transducer drivers
  • Ultrasonic and RF generators
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
720
Multiple Of:
90
Total
$2,325.60
USD
Quantity
Unit Price
90
$3.29
180
$3.26
360
$3.24
450
$3.23
1,350+
$3.17
Product Variant Information section