text.skipToContent text.skipToNavigation

Manufacturer Part #

08051A121KAT2A

0805 120 pF 100 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 08051A121KAT2A - Technical Attributes
Attributes Table
Capacitance: 120pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$158.80
USD
Quantity
Unit Price
4,000
$0.0397
8,000
$0.039
12,000
$0.0386
20,000
$0.0382
40,000+
$0.0372
Product Variant Information section