Manufacturer Part #
S102K43Y5PR63K7R
S Series Ø 11 x 6 mm 1 nF 3 kV ±10 % Y5P General Purpose Ceramic Disc Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay S102K43Y5PR63K7R - Technical Attributes
Attributes Table
| Dielectric: | Y5P |
| Capacitance: | 1000pF |
| Tolerance (%): | ±10% |
| Rated Voltage: | 3kV |
| Dimension: | T 5mm x D 11mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.109
3,000
$0.107
10,000
$0.105
15,000+
$0.103
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole