text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5381BRLG

1N53XX Series 5 W 10 mA 130 V Axial Zener Voltage Regulator Diode - CASE-017AA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 1N5381BRLG - Technical Attributes
Attributes Table
Power Dissipation: 5W
Forward (Drive) Current: 1A
Forward Voltage: 1.2V
Reverse Current-Max: 500nA
Working Voltage-Nom: 130V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$1,088.00
USD
Quantity
Unit Price
4,000
$0.138
8,000
$0.136
16,000
$0.135
20,000+
$0.133
Product Variant Information section